Hengstler Counter, 5 Digit
- RS Stock No.:
- 166-002
- Mfr. Part No.:
- 0 301 407
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
€57.02
(exc. VAT)
€70.13
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.02 |
*price indicative
- RS Stock No.:
- 166-002
- Mfr. Part No.:
- 0 301 407
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Function | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 5 | |
| Count Direction | Top Coming | |
| Digit Height | 4.2 mm | |
| Drive Shaft Diameter | 3mm | |
| Shaft Speed Maximum | 500spm | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Function Counter | ||
Reset Method No Reset | ||
Number of Digits 5 | ||
Count Direction Top Coming | ||
Digit Height 4.2 mm | ||
Drive Shaft Diameter 3mm | ||
Shaft Speed Maximum 500spm | ||
- COO (Country of Origin):
- SK
Stroke Counters - 301 Series, No Casing
Miniature adding counter without housing
5 digits, 4.2mm high
500 strokes per minute
Left hand stroke
Non resettable
Switching distance: 46° to 49°
Dimensions: H18 x W18 x D18.5mm
5 digits, 4.2mm high
500 strokes per minute
Left hand stroke
Non resettable
Switching distance: 46° to 49°
Dimensions: H18 x W18 x D18.5mm
