Hengstler Counter, 5 Digit, 125 V dc, 250 V ac
- RS Stock No.:
- 237-5588
- Distrelec Article No.:
- 303-73-559
- Mfr. Part No.:
- RS0250001
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
€474.35
(exc. VAT)
€583.45
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.35 |
*price indicative
- RS Stock No.:
- 237-5588
- Distrelec Article No.:
- 303-73-559
- Mfr. Part No.:
- RS0250001
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 125 V dc, 250 V ac | |
| Count Mode | Strokes | |
| Display Type | Digital | |
| Function | Counter | |
| Connection Type | Rear Strain Relief 4 Wire Cable | |
| Number of Digits | 5 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 125 V dc, 250 V ac | ||
Count Mode Strokes | ||
Display Type Digital | ||
Function Counter | ||
Connection Type Rear Strain Relief 4 Wire Cable | ||
Number of Digits 5 | ||
- COO (Country of Origin):
- SK
The Hengstler Stroke Counter has Stroke Counter 5-digit display 6.5 mm digits and reset button.
Button Reset
IP class 40 protection
IP class 40 protection
