Grasslin Taxxo 112 Wrench, 6 Digit Analogue 230V
- RS Stock No.:
- 286-827
- Mfr. Part No.:
- 05.15.1125.1
- Manufacturer:
- Grasslin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-827
- Mfr. Part No.:
- 05.15.1125.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Wrench | |
| Connection Type | Flat Plug | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mount Type | Built-In | |
| Maximum Supply Voltage | 230V | |
| Count Direction | Forward | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60-335 | |
| Series | Taxxo 112 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Wrench | ||
Connection Type Flat Plug | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mount Type Built-In | ||
Maximum Supply Voltage 230V | ||
Count Direction Forward | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60-335 | ||
Series Taxxo 112 | ||
- COO (Country of Origin):
- DE
The Grasslin Hour Counters comes with synchronous motor drive. It is a front panel device or wall-mounted devices with click-in or tension clamp brackets for walls up to a maximum of 10 mm thick.
Clamp or flat plug connection 6.3 mm
Progress display
Related links
- Grasslin Taxxo 112 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 112 Hour Meter 60Hz, 230 V ac
- Grasslin Taxxo 200 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 100 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 712 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 403 Hour Meter 50Hz, 120 V ac
- Grasslin Taxxo 403 Hour Meter 50Hz, 400 V ac
- Grasslin Taxxo 403 Hour Meter 60Hz, 230 V ac
