Grasslin taxxo 403 Modbus, TCP, 6 Digit Analogue 400V
- RS Stock No.:
- 286-834
- Mfr. Part No.:
- 05.21.0002.1
- Manufacturer:
- Grasslin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-834
- Mfr. Part No.:
- 05.21.0002.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Modbus, TCP | |
| Connection Type | Screw | |
| Number of Digits | 6 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 400V | |
| Count Direction | Forward | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60-335 | |
| Cutout Height | 82mm | |
| Cutout Width | 68mm | |
| Series | taxxo 403 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Modbus, TCP | ||
Connection Type Screw | ||
Number of Digits 6 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 400V | ||
Count Direction Forward | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60-335 | ||
Cutout Height 82mm | ||
Cutout Width 68mm | ||
Series taxxo 403 | ||
- COO (Country of Origin):
- DE
The Grasslin Hour Counters with a synchronous motor drive are designed for precise time tracking. They feature a distributor installation device with snap-on mounting for 35 mm DIN rails and top mounting capability with an additional sealable terminal cover plate for added security.
Control panel installation with optional mounting kit
Captive terminal screws
Related links
- Grasslin Taxxo 403 Hour Meter 50Hz, 400 V ac
- Grasslin Taxxo 403 Hour Meter 60Hz, 230 V ac
- Grasslin Taxxo 403 Hour Meter 220 → 240 V ac
- Grasslin Taxxo 112 Hour Meter 50Hz, 24 V ac
- Grasslin Taxxo 200 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 100 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 712 Hour Meter 50Hz, 230 V ac
- Grasslin Taxxo 112 Hour Meter 50Hz, 230 V ac
