Grasslin taxxo 403 TCP, Modbus, 6 Digit Analogue 400V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
286-837
Mfr. Part No.:
05.21.0006.1
Manufacturer:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Product Type

Counter

Display Type

Analogue

Function

TCP, Modbus

Connection Type

Screw

Number of Digits

6

Mount Type

DIN Rail

Count Direction

Forward

Maximum Supply Voltage

400V ac

Maximum Operating Temperature

70°C

Depth

68mm

Standards/Approvals

EN 60-335

Series

taxxo 403

COO (Country of Origin):
DE
The Grasslin Hour Counters with a synchronous motor drive are designed for precise time tracking. They feature a distributor installation device with snap-on mounting for 35 mm DIN rails and top mounting capability with an additional sealable terminal cover plate for added security.

Control panel installation with optional mounting kit

Captive terminal screws

Related links