Crouzet CHM48 Hour Meter, 6 Digit Mechanical 264V
- RS Stock No.:
- 310-147
- Mfr. Part No.:
- 99772602
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€28.64
(exc. VAT)
€35.23
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.64 |
*price indicative
- RS Stock No.:
- 310-147
- Mfr. Part No.:
- 99772602
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Number of Digits | 6 | |
| Maximum Supply Voltage | 264V | |
| Standards/Approvals | No | |
| Series | CHM48 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Hour Meter | ||
Connection Type Screw | ||
Number of Digits 6 | ||
Maximum Supply Voltage 264V | ||
Standards/Approvals No | ||
Series CHM48 | ||
- COO (Country of Origin):
- IN
The Crouzet hour counter is a 6-digit hour meter with a capacity of 100,000 hours (99,999.9 hours). It features an operation indicator and is designed for panel mounting with a clip for easy fixing. The hour numbers are white on a black background, while the decimal digits are black on a white background. The meter offers high accuracy with a tolerance of ± 0.02% over the entire range. The counting input mode is addition.
Protection IP66
Highly resistant to shocks and impacts
Excellent visibility due to the large digit size
Related links
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 264V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V dc
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 130V ac
- Crouzet CHMDR Hour Meter, 6 Digit Mechanical 36V
- Crouzet CHMDR Hour Meter, 6 Digit Mechanical 460V
- Crouzet CHMDR Hour Meter, 6 Digit Mechanical 80V
- Crouzet CHM24 Hour Meter, 7 Digit Mechanical 264V ac
