Crouzet CHMDR Hour Meter, 6 Digit Mechanical 460V
- RS Stock No.:
- 310-151
- Mfr. Part No.:
- 99793714N
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€21.89
(exc. VAT)
€26.92
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.89 |
*price indicative
- RS Stock No.:
- 310-151
- Mfr. Part No.:
- 99793714N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Number of Digits | 6 | |
| Maximum Supply Voltage | 460V | |
| Standards/Approvals | No | |
| Series | CHMDR | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Hour Meter | ||
Connection Type Screw | ||
Number of Digits 6 | ||
Maximum Supply Voltage 460V | ||
Standards/Approvals No | ||
Series CHMDR | ||
- COO (Country of Origin):
- IN
The Crouzet hour counter is a 6-digit hour meter with a capacity of 100,000 hours (99,999.9 hours). It features an operation indicator and is designed for DIN rail mounting (35 mm), secured with a screw washer. The hour numbers are white on a black background, while the decimal digits are black on a white background. The meter offers excellent accuracy with a tolerance of ± 0.02% across the entire range. It operates in an addition counting input mode.
IP20 for terminals and IP40 for enclosure
Highly resistant to shocks and impacts
Excellent visibility due to the large digit size
Related links
- Crouzet CHMDR Hour Meter, 6 Digit Mechanical 36V
- Crouzet CHMDR Hour Meter, 6 Digit Mechanical 80V
- Crouzet CHMDR Hour Meter, 7 Digit Mechanical 24V ac
- Crouzet CHMDR Hour Meter, 7 Digit Mechanical 27V dc
- Crouzet CHMDR Hour Meter, 7 Digit Mechanical 230V ac
- Crouzet CHM48 Hour Meter, 6 Digit Mechanical 264V
- RS PRO Hour Meter, 6 Digit Analogue 460V ac
- RS PRO Hour Meter, 6 Digit Analogue 264V ac
