Baumer NE210, 5 Digit Counter
- RS Stock No.:
- 163-7120
- Distrelec Article No.:
- 303-96-369
- Mfr. Part No.:
- NE210.012AXA1
- Manufacturer:
- Baumer
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€328.94
(exc. VAT)
€404.60
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €328.94 | - |
| 5 - 9 | €318.89 | 3% |
| 10 + | €311.89 | 5% |
*price indicative
- RS Stock No.:
- 163-7120
- Distrelec Article No.:
- 303-96-369
- Mfr. Part No.:
- NE210.012AXA1
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Counter | |
| Number of Digits | 5 | |
| Digit Height | 7.6mm | |
| Standards/Approvals | No | |
| Series | NE210 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Counter | ||
Number of Digits 5 | ||
Digit Height 7.6mm | ||
Standards/Approvals No | ||
Series NE210 | ||
- COO (Country of Origin):
- DE
Baumer Digital Counter
The Baumer NE210 series digital counter is a single preset, programmable and panel mounted device. This counter has a logic input and relay output. It has a 5-digit LED display and the scaling factor ranges from 0.001 and 99.999. Supply electric voltage rating ranges between 115VAC and 230VAC. It supports a start count and scaling factor programmable operating modes. This counter has a maximum count frequency of 10KHz.
Features and Benefits
Connection: Incremental encoder or digital sensors
Time meter with four-time ranges
Time relay with operation and release delay
Plug-in screw Terminal connection
Front Dimension 48mm x 48mm
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Certifications
UL approved
E63076
DIN EN 61010-1
IP65 rated
