Baumer NE216, 5 Digit Counter
- RS Stock No.:
- 175-9972
- Mfr. Part No.:
- NE216.023AX01
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€305.71
(exc. VAT)
€376.02
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.71 |
*price indicative
- RS Stock No.:
- 175-9972
- Mfr. Part No.:
- NE216.023AX01
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Counter | |
| Number of Digits | 5 | |
| Digit Height | 7.6mm | |
| Standards/Approvals | No | |
| Series | NE216 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Counter | ||
Number of Digits 5 | ||
Digit Height 7.6mm | ||
Standards/Approvals No | ||
Series NE216 | ||
- COO (Country of Origin):
- DE
Baumer 5 Digit, LED, Digital Counter
The Baumer 5 digit, LED, digital counter is a totalizer and a batch counter. Its supply voltage is 30VDC at a frequency of 10kHz. It has the data memory of more than 10 years in EEPROM. Its service temperature ranges between 0°C and 50°C
Features and Benefits
• Frame mount
• Hour counter
• Input type is NPN or PNP logic
• Interface RS485
• NE216 series
• Operating mode, start count, scaling factor programmable
• Preset counter with two Preset
• Step and trailing preset programmable
Applications
• Microprocessors
Certifications
• DIN EN61000-6-2
• DIN EN61000-6-4
• DIN EN61010-1
• IP65(face with seal)
• Pollution degree 2
• UL approved
