Kubler AH 57 Timer, 7 Digit, 50Hz, 100 → 130 V ac

Subtotal (1 unit)*

€32.21

(exc. VAT)

€39.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.21

*price indicative

RS Stock No.:
181-1078
Mfr. Part No.:
3.223.401.074
Manufacturer:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Supply Voltage

100 → 130 V ac

Display Type

Digital

Function

Timer

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number of Digits

7

Mounting Type

DIN Rail

Count Direction

Adding

Digit Height

4 mm

Maximum Count Frequency

50Hz

Display Range

99999.99

Series

AH 57

Maximum Operating Temperature

+50°C

Meter Accuracy

0.003 (DC) %, 30 (AC) ms

Depth

42.9mm

Minimum Operating Temperature

-15°C

Meter Type

Electromechanical

Weight

48g

Measurement Range

99999.99h

Maximum Temperature

+50°C

COO (Country of Origin):
DE
Feature a very high shock resistance. These panel / DIN rail mount counters have a reduced mounting depth. They can be used in many different fields of application. These non-resettable counters are extremely tamper-proof. Applications: General time measurement, maintenance intervals for measuring instruments (respiration units, oxygen, dialysis), small appliances, UV lamps, display panels in vehicles

8 or 8-digit hour meter.
High shock and impact resistance.
Without reset, small mounting depth.
Magnified large figures.
Various front bezel sizes
Benefits:
5 years guarantee.
High reliability: for a better sale of your final product.

Related links