Kubler SHC 77 Counter, 7, 8 Digit, 50Hz, 100 → 130 V ac

Subtotal (1 unit)*

€76.41

(exc. VAT)

€93.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.41

*price indicative

RS Stock No.:
181-1090
Mfr. Part No.:
3.553.401.074
Manufacturer:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Supply Voltage

100 → 130 V ac

Display Type

Digital

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number of Digits

7, 8

Mounting Type

DIN Rail

Count Direction

Adding

Digit Height

4 mm

Maximum Count Frequency

50Hz

Display Range

99999.99, 999999.99

Series

SHC 77

Meter Type

Electromechanical

Maximum Temperature

+50°C

Depth

53.3mm

Meter Accuracy

0.003 (DC) %, 30 (AC) ms

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

Measurement Range

99999.99 h, 999999.99h

Weight

85g

COO (Country of Origin):
DE
The counter combinations SHC 77 comprise an hour meter and a totalizer. They can be controlled both simultaneously and Separately. These DIN rail mount counters have a reduced mounting depth. They can be used in many different fields of application. Applications: General counting, alarm systems, pay stations, electricity meters, vending and gaming machines, copying machines, medical equipment, car washes, lifts, heating burners.

Hour meter and totalizer in one single device optional: counters controlled separately.
Without reset.
High shock resistance.
Magnified large figures.
Data retention in case of power failure.
Long service life.

Related links