Kubler SHC 77 Counter, 7, 8 Digit, 50Hz, 187 → 264 V ac
- RS Stock No.:
- 181-1091
- Mfr. Part No.:
- 3.553.401.075
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€78.60
(exc. VAT)
€96.68
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.60 |
*price indicative
- RS Stock No.:
- 181-1091
- Mfr. Part No.:
- 3.553.401.075
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 187 → 264 V ac | |
| Display Type | Digital | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7, 8 | |
| Mounting Type | DIN Rail | |
| Count Direction | Adding | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 50Hz | |
| Display Range | 99999.99, 999999.99 | |
| Measurement Range | 99999.99 h, 999999.99h | |
| Weight | 85g | |
| Meter Type | Electromechanical | |
| Maximum Temperature | +50°C | |
| Series | SHC 77 | |
| Maximum Operating Temperature | +50°C | |
| Meter Accuracy | 0.003 (DC) %, 30 (AC) ms | |
| Depth | 53.3mm | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 187 → 264 V ac | ||
Display Type Digital | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7, 8 | ||
Mounting Type DIN Rail | ||
Count Direction Adding | ||
Digit Height 4 mm | ||
Maximum Count Frequency 50Hz | ||
Display Range 99999.99, 999999.99 | ||
Measurement Range 99999.99 h, 999999.99h | ||
Weight 85g | ||
Meter Type Electromechanical | ||
Maximum Temperature +50°C | ||
Series SHC 77 | ||
Maximum Operating Temperature +50°C | ||
Meter Accuracy 0.003 (DC) %, 30 (AC) ms | ||
Depth 53.3mm | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
The counter combinations SHC 77 comprise an hour meter and a totalizer. They can be controlled both simultaneously and Separately. These DIN rail mount counters have a reduced mounting depth. They can be used in many different fields of application. Applications: General counting, alarm systems, pay stations, electricity meters, vending and gaming machines, copying machines, medical equipment, car washes, lifts, heating burners.
Hour meter and totalizer in one single device optional: counters controlled separately.
Without reset.
High shock resistance.
Magnified large figures.
Data retention in case of power failure.
Long service life.
Without reset.
High shock resistance.
Magnified large figures.
Data retention in case of power failure.
Long service life.
Related links
- Kubler SHC 77 Counter 8 Digit 100 → 130 V ac
- Kubler SHC 77 Counter 7 10 → 30 V dc
- Kubler AH 57 Timer 50Hz, 187 → 264 V ac
- Kubler HC 77 Counter 7 Digit, 187 → 264 V ac
- Kubler SHK 07.1 Counter 187 → 264 V ac
- Kubler 3220 Counter 50Hz, 30 V ac
- Kubler HC 77 Counter 7 Digit, 10 → 30 V dc
- Kubler H 37 Hour Meter 187 → 264 V ac
