Kubler 3220, 8 Digit Counter
- RS Stock No.:
- 287-2590
- Mfr. Part No.:
- 3220401071
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€26.89
(exc. VAT)
€33.07
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.89 |
*price indicative
- RS Stock No.:
- 287-2590
- Mfr. Part No.:
- 3220401071
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 8 | |
| Digit Height | 4mm | |
| Standards/Approvals | CE, UL, RoHS Directive Low Voltage Directive 2014/30/EU 2011/65/EU 2014/35/EU | |
| Series | 3220 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 8 | ||
Digit Height 4mm | ||
Standards/Approvals CE, UL, RoHS Directive Low Voltage Directive 2014/30/EU 2011/65/EU 2014/35/EU | ||
Series 3220 | ||
- COO (Country of Origin):
- DE
The Kübler Electromechanical Hour meters or timers. These panel or DIN rail mount counters have a reduced mounting depth. They can be used in many different fields of application. These non-resettable counters are extremely tamper-proof.
High reliability
Data retention in case of power failure.
Long service life
