Red Lion CUB4L8, 8 Digit Counter
- RS Stock No.:
- 195-9137
- Mfr. Part No.:
- CUB4L820
- Manufacturer:
- Red Lion
Get a bulk buy discount
Add 5 more to save €47.60
View bulk pricing optionsSubtotal (1 unit)*
€190.48
(exc. VAT)
€234.29
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €190.48 | - |
| 5 - 9 | €180.96 | €47.60 |
| 10 + | €171.42 | €190.60 |
*price indicative
- RS Stock No.:
- 195-9137
- Mfr. Part No.:
- CUB4L820
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Counter | |
| Reset Method | Automatic | |
| Number of Digits | 8 | |
| Digit Height | 11.7mm | |
| Standards/Approvals | CE | |
| Series | CUB4L8 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Counter | ||
Reset Method Automatic | ||
Number of Digits 8 | ||
Digit Height 11.7mm | ||
Standards/Approvals CE | ||
Series CUB4L8 | ||
- COO (Country of Origin):
- US
39 mm x 75 mm
8 Digit, 0.46" (11.7 mm) LCD
Red LED Backlighting
3 V Lithium Battery (9 - 28 VDC Required for Backlit Models)
Front Panel, Remote Reset
5 KHz
