Red Lion CUB5, 8 Digit Counter
- RS Stock No.:
- 492-7325
- Distrelec Article No.:
- 137-54-691
- Mfr. Part No.:
- CUB5R000
- Manufacturer:
- Red Lion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€183.82
(exc. VAT)
€226.10
(inc. VAT)
In Stock
- Plus 71 unit(s) shipping from 09 November 2026
- Plus 19 unit(s) shipping from 11 February 2027
- Plus 139 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €183.82 |
| 5 - 9 | €174.62 |
| 10 + | €165.42 |
*price indicative
- RS Stock No.:
- 492-7325
- Distrelec Article No.:
- 137-54-691
- Mfr. Part No.:
- CUB5R000
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 8 | |
| Digit Height | 11.7mm | |
| Standards/Approvals | No | |
| Series | CUB5 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 8 | ||
Digit Height 11.7mm | ||
Standards/Approvals No | ||
Series CUB5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Red Lion Digital Counter
The Red Lion CUB5 series digital dual counter and rate indicator is an 8-digit, reflective LCD display miniature electronic device. It has a voltage rating ranges between 9VDC and 28VDC. The intensity of this display can be adjusted from dark room applications to bright light applications. This easy to read display offers 12mm character height. The CUB5 models cover both, digital and analogue signals including count, voltage, current, time, process, rate and temperature inputs. This counter has a maximum count frequency of 20KHz.
Features and Benefits
Anti-coincidence counting (add/add and add/sub)
Relay output
Programmable scaling for count/rate
Display colour available in red and green
Bi-directional counting, up/down control
Resettable display
Panel cut-out dimensions are 68mm x 33mm
Plug-in screw Terminal
Communication option cards include RS-232, RS-485, and USB
Operating temperature ranges between -35°C and 75°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Certifications
IP65 rated
CE certified
EN 61010-1
EN 61326-1 Immunity to Industrial Locations, Emission CISPR 11 Class B
IEC
NEMA 4X
UL approved
Related links
- Red Lion CUB5, 8 Digit Counter
- Red Lion, 8 Digit Counter
- Red Lion PAXC, 8 Digit Counter
- Red Lion CUB4L8, 8 Digit Counter
- Red Lion Counter 8 Digit LCD, 10 kHz 28V
- Red Lion PAXL Counter 8 Digit LED, 25 kHz 250V ac
- Red Lion CUB5 LCD Multi-Function Panel Meters for Temperature, 1.3 in x 2.68 in
- Red Lion CUB5 LCD Digital Panel Multifunction Meter for Temperature, 39 mm x 75 mm
