Red Lion DT8 Timer, 5 Digit LCD, 10kHz, 3.6 V Battery
- RS Stock No.:
- 905-5273
- Mfr. Part No.:
- DT800020
- Manufacturer:
- Red Lion
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€201.13
(exc. VAT)
€247.39
(inc. VAT)
- RS Stock No.:
- 905-5273
- Mfr. Part No.:
- DT800020
- Manufacturer:
- Red Lion
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Supply Voltage | 3.6 V Battery | |
| Count Mode | Seconds | |
| Display Type | LCD | |
| Input Type | Logic | |
| Function | Timer | |
| Connection Type | Screw Clamp | |
| Reset Method | No Reset | |
| Number of Digits | 5 | |
| Mounting Type | Panel Mount | |
| Digit Height | 15.2 mm | |
| Backlighting | Yes | |
| Maximum Count Frequency | 10kHz | |
| Cutout Size | 68 x 33 mm | |
| Series | DT8 | |
| Cutout Width | 68mm | |
| Depth | 38.9mm | |
| Approvals | CE Certified | |
| Meter Type | Electronic | |
| Cutout Height | 33mm | |
| Minimum Operating Temperature | 0°C | |
| Minimum Measurement | 0 | |
| Measurement Range | 0 → 99999 | |
| Meter Accuracy | 0.01% ±1 digit | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Supply Voltage 3.6 V Battery | ||
Count Mode Seconds | ||
Display Type LCD | ||
Input Type Logic | ||
Function Timer | ||
Connection Type Screw Clamp | ||
Reset Method No Reset | ||
Number of Digits 5 | ||
Mounting Type Panel Mount | ||
Digit Height 15.2 mm | ||
Backlighting Yes | ||
Maximum Count Frequency 10kHz | ||
Cutout Size 68 x 33 mm | ||
Series DT8 | ||
Cutout Width 68mm | ||
Depth 38.9mm | ||
Approvals CE Certified | ||
Meter Type Electronic | ||
Cutout Height 33mm | ||
Minimum Operating Temperature 0°C | ||
Minimum Measurement 0 | ||
Measurement Range 0 → 99999 | ||
Meter Accuracy 0.01% ±1 digit | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- US
Red Lion Tachometer Counter
Features and Benefits
Screw clamp type connection
Adjustable time base ranges between 4 millisecond and 63 second
Internal lithium battery provides over 5 years of continuous operation
Accepts magnetic or logic type signal inputs
Meter accuracy is 0.01% ±1 digit
Applications
Manufacturing assembly lines
Certifications
Related links
- Red Lion DT8 Rate Meter, 5 Digit LCD 28V dc
- Red Lion DT8 Rate Meter 10Hz, 9 → 28 V dc
- PAL TH64 Counter 5 Digit Analogue 220V
- Omron 5 Digit LCD, 55 Hz 240V ac
- Hengstler SIGNO 721 Counter 5 Digit LCD, 60 kHz 30V dc
- Red Lion CUB5T Hour Meter, 7 Digit LCD 28V dc
- Red Lion Counter 8 Digit LCD, 10 kHz 28V
- Red Lion Hour Meter 8 Digit LCD, 10 kHz 28V dc

