Omron H7GP, 6 Digit Counter

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€250.28

(exc. VAT)

€307.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€250.28-
5 - 9€240.283%
10 +€232.796%

*price indicative

RS Stock No.:
204-5027
Mfr. Part No.:
H7GP-C
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Counter

Reset Method

Manual

Direction of Rotation

Up

Number of Digits

6

Digit Height

8.5mm

Standards/Approvals

No

Series

H7GP

COO (Country of Origin):
CN

H7GP Totalising Counter


External and manual resets (can be disabled)

Selectable NPN/PNP input by DIP switch

IP66G protection for panel surface

Omron Panel Mounting 24 x 48


All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy