Hengstler Counter, 6 Digit, 5 → 30 V dc

Subtotal (1 unit)*

€40.99

(exc. VAT)

€50.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.99

*price indicative

RS Stock No.:
237-5593
Mfr. Part No.:
RS0633835
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Supply Voltage

5 → 30 V dc

Display Type

Digital

Input Type

Voltage

Function

Counter

Connection Type

Solder Pin

Number of Digits

6

COO (Country of Origin):
SK
The Hengstler Time counter has High shock resistance, Miniature dimensions, Low power consumption, and Electrical connections in standard grid.

Suitable for PCB mounting
Machine-solderable and washable versions available
Protection class IP 65

Related links