Trumeter 711 Hour Meter, 7 Digit Analogue 115V ac
- RS Stock No.:
- 269-8519
- Mfr. Part No.:
- 711-0150
- Manufacturer:
- Trumeter
Subtotal (1 unit)*
€75.01
(exc. VAT)
€92.26
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.01 |
*price indicative
- RS Stock No.:
- 269-8519
- Mfr. Part No.:
- 711-0150
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Hour Meter | |
| Connection Type | Spade Terminal | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | Clip, Panel | |
| Maximum Supply Voltage | 115V ac | |
| Digit Height | 140μm | |
| Maximum Operating Temperature | 180°F | |
| Standards/Approvals | CE, UL, cUL, RoHS, UKCA | |
| Cutout Width | 1.99mm | |
| Series | 711 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Hour Meter | ||
Connection Type Spade Terminal | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type Clip, Panel | ||
Maximum Supply Voltage 115V ac | ||
Digit Height 140μm | ||
Maximum Operating Temperature 180°F | ||
Standards/Approvals CE, UL, cUL, RoHS, UKCA | ||
Cutout Width 1.99mm | ||
Series 711 | ||
- COO (Country of Origin):
- DE
The Trumeter AC Electromechanical Hour Meter is a 7 figure meter with running indicators which offer crisp and distinctive styling for many panel applications where number size and visibility are critical. Its tough and is ideal for a wide range of applications and requirements.
Light weight
Low power
Related links
- Trumeter 711 Hour Meter, 7 Digit Analogue 115V ac
- Hengstler 891 Hour Meter 7 Digit Analogue 115V ac
- Trumeter 710 Hour Meter, 6 Digit Analogue 115V ac
- Trumeter 731 Hour Meter, 7 Digit Analogue 80V dc
- Trumeter 731 Hour Meter, 7 Digit Analogue 28V dc
- Hengstler 891 Hour Meter 7 Digit Analogue 230V ac
- Trumeter 732 Hour Meter, 6 Digit Analogue 80V dc
- Trumeter 722 Hour Meter, 6 Digit Analogue 264V ac
