Hengstler Type 891 Hour Meter, 7 Digit Indicator 36V dc
- RS Stock No.:
- 280-4434
- Distrelec Article No.:
- 137-54-636
- Mfr. Part No.:
- 0891531
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
€62.62
(exc. VAT)
€77.02
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.62 |
*price indicative
- RS Stock No.:
- 280-4434
- Distrelec Article No.:
- 137-54-636
- Mfr. Part No.:
- 0891531
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Display Type | Indicator | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | Clamp | |
| Maximum Supply Voltage | 36V dc | |
| Digit Height | 5mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL E 130453 (M), CSA (only AC version) | |
| Series | Type 891 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Display Type Indicator | ||
Function Hour Meter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type Clamp | ||
Maximum Supply Voltage 36V dc | ||
Digit Height 5mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL E 130453 (M), CSA (only AC version) | ||
Series Type 891 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hengstler 7 digits time counter suitable for both AC and DC operations and DIN rail attachment.
Low-cost
Highly legible display
Simple installation
No reset
Related links
- Hengstler Type 633 Hour Meter, 7 Digit Indicator 24V dc
- Hengstler Type 891 Counter, 7 Digit Mechanical 36V dc
- Hengstler 891 Hour Meter 7 Digit Analogue 230V ac
- Hengstler 891 Hour Meter 7 Digit Analogue 115V ac
- Hengstler Type 466 Hour Meter, 8 Digit Indicator 110V dc
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V dc
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 264V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V ac
