Hengstler Type 466 Hour Meter, 8 Digit Indicator 110V dc
- RS Stock No.:
- 280-4427
- Distrelec Article No.:
- 300-61-096
- Mfr. Part No.:
- 0466175
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
€118.08
(exc. VAT)
€145.24
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.08 |
*price indicative
- RS Stock No.:
- 280-4427
- Distrelec Article No.:
- 300-61-096
- Mfr. Part No.:
- 0466175
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Display Type | Indicator | |
| Function | Hour Meter | |
| Connection Type | Plug-In | |
| Reset Method | Manual and Electric | |
| Number of Digits | 8 | |
| Maximum Supply Voltage | 110V dc | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL E 176396 | |
| Series | Type 466 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Display Type Indicator | ||
Function Hour Meter | ||
Connection Type Plug-In | ||
Reset Method Manual and Electric | ||
Number of Digits 8 | ||
Maximum Supply Voltage 110V dc | ||
Digit Height 4mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL E 176396 | ||
Series Type 466 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Hengstler totalizing counter with Counter with connection box and panel frame and Easy maintenance through plug-in system.
Can be combined with other counters in the modular system
Simple installation
Related links
- Hengstler Type 633 Hour Meter, 7 Digit Indicator 24V dc
- Hengstler Type 891 Hour Meter, 7 Digit Indicator 36V dc
- Trumeter 3410 Hour Meter, 8 Digit LCD 300V ac
- Crouzet CMM48 Hour Meter, 8 Digit Mechanical 30V dc
- Trumeter 3410 Hour Meter, 8 Digit LCD 300V dc
- Trumeter 6320 Hour Meter, 8 Digit LCD 300V ac
- Trumeter 6320 Hour Meter, 8 Digit LCD 300V dc
- Crouzet CHM24 Hour Meter, 8 Digit Mechanical 30V dc
