Kubler 1180, 4 Digit Pulse Counter
- RS Stock No.:
- 287-2586
- Distrelec Article No.:
- 137-60-261
- Mfr. Part No.:
- 1180210013
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€50.48
(exc. VAT)
€62.09
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.48 |
*price indicative
- RS Stock No.:
- 287-2586
- Distrelec Article No.:
- 137-60-261
- Mfr. Part No.:
- 1180210013
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Pulse Counter | |
| Reset Method | Manual | |
| Number of Digits | 4 | |
| Standards/Approvals | CE | |
| Series | 1180 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Pulse Counter | ||
Reset Method Manual | ||
Number of Digits 4 | ||
Standards/Approvals CE | ||
Series 1180 | ||
- COO (Country of Origin):
- DE
The Kübler electromechanical Pulse counters are boast a robust construction despite their small size. They are Ideal for use in harsh industrial environments.
Very long service life
Related links
- Kubler 1180, 4 Digit Pulse Counter
- Kubler 1130, 7 Digit Pulse Counter
- Siemens, 7 Digit Pulse Counter
- Kubler BK14.11, 4 Digit Counter
- Kubler 4 digits Pneumatic Pulse Counter, -0.15 bar to 9 bar
- Kubler 8 digits Pneumatic Pulse Counter, 0.15 bar to 8 bar
- Kubler 6 digits Pneumatic Pulse Counter, 1.5 bar to 8 bar
- Kubler 3220, 8 Digit Counter
