Kubler 6560, 8 Digit Counter
- RS Stock No.:
- 287-2596
- Distrelec Article No.:
- 110-49-209
- Mfr. Part No.:
- 6560010307
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€335.27
(exc. VAT)
€412.38
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.27 |
*price indicative
- RS Stock No.:
- 287-2596
- Distrelec Article No.:
- 110-49-209
- Mfr. Part No.:
- 6560010307
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Number of Digits | 8 | |
| Digit Height | 14mm | |
| Standards/Approvals | Low Voltage Directive 2014/30/EU, 2014/35/EU, RoHS Directive, CE in Accordance with EMC Directive, UL in Accordance with File no. E128604, 2011/65/EU | |
| Series | 6560 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Number of Digits 8 | ||
Digit Height 14mm | ||
Standards/Approvals Low Voltage Directive 2014/30/EU, 2014/35/EU, RoHS Directive, CE in Accordance with EMC Directive, UL in Accordance with File no. E128604, 2011/65/EU | ||
Series 6560 | ||
- COO (Country of Origin):
- DE
The Kübler Electronic Preset counter. With its automatic help texts, clearly and legibly displayed on 14 LED segments, the Codix 560 preset counter takes the user effortlessly through the programming. The large user-friendly front keys can be operated even when wearing gloves. The 14 mm high LED display ensures easy reading even from a long distance and in poor lighting conditions.
IP65 rated
