Festo PZV, 5 Digit Counter

Subtotal (1 unit)*

€743.05

(exc. VAT)

€913.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€743.05

*price indicative

RS Stock No.:
288-7956
Mfr. Part No.:
PZV-S-E-AUT
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Counter

Number of Digits

5

Standards/Approvals

No

Series

PZV

Non Compliant

COO (Country of Origin):
SK
The Festo Predetermining counter is designed to operate in various zones and with compressed Air as the operating medium. With LABS conformity and the Ability for lubricated operation, this counter offers reliAbility and efficiency for industrial automation applications.

Explosion protection for various zones including Zone 1 and Zone 21

Compatible with compressed Air according to ISO 8573-1:2010 standards

Lubricated operation possible for increased performance and longevity

LABS conformity ensures quality and compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy