Kubler W15.51, 5 Digit Counter

Subtotal (1 unit)*

€50.22

(exc. VAT)

€61.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.22

*price indicative

RS Stock No.:
348-1266
Mfr. Part No.:
1.150.510.054.550
Manufacturer:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Product Type

Counter

Reset Method

Manual

Number of Digits

5

Digit Height

4mm

Standards/Approvals

CE

Series

W15.51

COO (Country of Origin):
DE

Miniature Adding Counter - W15.51


Suitable for battery operation and electronic circuits

Flush mount with spring clip

Note

All have a count rate of 10Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy