Kubler W15.51 Counter, Counter, 5 Digit Analogue, 10 Hz 230V ac
- RS Stock No.:
- 348-1272
- Mfr. Part No.:
- 1.150.510.056.550
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€50.24
(exc. VAT)
€61.80
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.24 |
*price indicative
- RS Stock No.:
- 348-1272
- Mfr. Part No.:
- 1.150.510.056.550
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Count Mode | Impulse | |
| Display Type | Analogue | |
| Function | Counter | |
| Connection Type | Flying Lead | |
| Reset Method | Manual | |
| Number of Digits | 5 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 230V ac | |
| Count Direction | Up | |
| Digit Height | 4mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 52g | |
| Depth | 54mm | |
| Maximum Count Frequency | 10Hz | |
| Standards/Approvals | CE | |
| Cutout Width | 45mm | |
| Cutout Height | 22.2mm | |
| Series | W15.51 | |
| Meter Type | Electromechanical | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Count Mode Impulse | ||
Display Type Analogue | ||
Function Counter | ||
Connection Type Flying Lead | ||
Reset Method Manual | ||
Number of Digits 5 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 230V ac | ||
Count Direction Up | ||
Digit Height 4mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 52g | ||
Depth 54mm | ||
Maximum Count Frequency 10Hz | ||
Standards/Approvals CE | ||
Cutout Width 45mm | ||
Cutout Height 22.2mm | ||
Series W15.51 | ||
Meter Type Electromechanical | ||
- COO (Country of Origin):
- DE
Miniature Adding Counter - W15.51
Suitable for battery operation and electronic circuits
Flush mount with spring clip
Note
All have a count rate of 10Hz
