Subtotal (1 unit)*
€107.87
(exc. VAT)
€132.68
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.87 |
*price indicative
- RS Stock No.:
- 348-2146
- Mfr. Part No.:
- H7ER-NV
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 4 | |
| Digit Height | 8.6mm | |
| Standards/Approvals | No | |
| Series | H7ER | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 4 | ||
Digit Height 8.6mm | ||
Standards/Approvals No | ||
Series H7ER | ||
Omron H7ER Series Counter, Flush Mount, 8.6mm Digit Height - H7ER-NV
This counter is a precise instrument for measuring time in seconds, functioning as a dependable tachometer. Its LCD display ensures clear visibility, making it suitable for various industrial applications. The device accepts voltage inputs and is designed for flush mounting, enhancing its versatility and ease of installation in different environments. With an extensive counting range, this product caters to professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Clear LCD for easy reading
• Designed for flush mounting in panels
• Accepts voltage input for integration
• Temperature resistant with operation from -10°C to +55°C
Applications
• Used with industrial machines for speed monitoring
• Ideal for smart panel installations in control systems
• Utilised in mechanical workshops for RPM measurement
What is the maximum count frequency of this device?
The device operates at a maximum count frequency of 1kHz, enabling quick and accurate readings.
How many digits does this counter display?
It features a 4 digit display, allowing count readings up to 9999.
What is the operating temperature range of this unit?
The unit operates effectively between -10°C and +55°C, with a maximum temperature tolerance of +65°C.
Does it require a reset functionality?
The device does not include a reset method, ensuring continuous operation without manual intervention.
