Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€95.81
(exc. VAT)
€117.85
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €95.81 |
| 5 - 9 | €91.98 |
| 10 + | €89.08 |
*price indicative
- RS Stock No.:
- 348-2001
- Mfr. Part No.:
- H7ET-NV-BH
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 7 | |
| Digit Height | 8.6mm | |
| Standards/Approvals | No | |
| Series | H7ET | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 7 | ||
Digit Height 8.6mm | ||
Standards/Approvals No | ||
Series H7ET | ||
H7ET(2) series hour meters
Hour meters that work without power supply, in grey or black enclosure.
Switchable time range of 999999 h to 3999d23.9h or 999h59m59s to 9999h59m.
Models H7ET-NV-H, BH and NV1-BH feature the backlighting option.
7 digit LCD display and zero reset on the front panel or on the outside.
Screw Terminal connection.
Supplied with mounting bracket.
