Baumer T134, 4 Digit Counter

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€51.36

(exc. VAT)

€63.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€51.36-
5 - 9€49.813%
10 +€48.705%

*price indicative

RS Stock No.:
370-0028
Mfr. Part No.:
T 134.R10B
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Counter

Reset Method

Manual

Number of Digits

4

Digit Height

4.5mm

Standards/Approvals

No

Series

T134

RoHS Status: Exempt

COO (Country of Origin):
DE

Counter T134 Series


For counting, plotting, checking, numbering people, cars, items, etc. in production

Reset by knurled knob.

Supplied with a ring for manual use.

Supplied with clip-on base on the enclosure, for fitting the counter to a horizontal or vertical support bracket.

Includes 1x T134.010B (counter) and 1x handling ring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy