Trumeter 251, 4 Digit Counter
- RS Stock No.:
- 815-8356
- Mfr. Part No.:
- HED251-T
- Manufacturer:
- Trumeter
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.22
(exc. VAT)
€45.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €37.22 |
| 5 - 9 | €36.11 |
| 10 + | €35.33 |
*price indicative
- RS Stock No.:
- 815-8356
- Mfr. Part No.:
- HED251-T
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Reset Method | Electrical | |
| Number of Digits | 4 | |
| Digit Height | 10mm | |
| Standards/Approvals | No | |
| Series | 251 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Reset Method Electrical | ||
Number of Digits 4 | ||
Digit Height 10mm | ||
Standards/Approvals No | ||
Series 251 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
10mm, 4 Digit Counter with Reset Function
Provides the user with a resettable counter which can be installed quickly via two spring clips which are integral to the housing
1//32 DIN housing - 24 x 48 mm
Counts low speed signals such as contact closure pulses
Leading zero suppression
Rear connection via one 5-way plug connector
Counting input: N/O contact or open collector, negative edge triggered, threshold voltage 0.7V, max. 18V
Maximum count frequency 10Hz, min. Pulse length 25ms
Reset input: as counting input
LCD Trumeter Falcon Range
These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.
Note
All Trumeter products come with a 3 year manufacturer's warranty
