Elesa DD52R, 5 Digit Counter
- RS Stock No.:
- 382-6568
- Mfr. Part No.:
- CE.82213-rb
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€90.17
(exc. VAT)
€110.91
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.17 |
*price indicative
- RS Stock No.:
- 382-6568
- Mfr. Part No.:
- CE.82213-rb
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Counter | |
| Number of Digits | 5 | |
| Direction of Rotation | Clockwise | |
| Digit Height | 85mm | |
| Standards/Approvals | No | |
| Series | DD52R | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Counter | ||
Number of Digits 5 | ||
Direction of Rotation Clockwise | ||
Digit Height 85mm | ||
Standards/Approvals No | ||
Series DD52R | ||
Non Compliant
- COO (Country of Origin):
- IT

Mechanical Position Indicator
Mechanical devices for reading settings and outputs on machinery and equipment requiring adjustment by means of rotating shafts or lead screws.
Operating use:
To give an EXACT reading of distance moved by relating the reading of the indicator to the thread pitch of the shaft or lead screw (type dependant on pitch - see table).
To count the number of turns of a shaft (types 001.00 or 0001.0), allowing an operator to set a specific setting to perform a given function.
Fitting Instructions:
Drill 6mm by 10mm deep hole 22mm from centre of shaft to accept rear locating pin
Zero set shaft and indicator reading
Locate on shaft and tighten grub screw
Five digit counter with magnified lens
Clockwise shaft rotation
Impact resistant thermoplastic case
Ultrasonically welded to prevent tampering and dirt ingression
Rear brass bushing with double sealing to IP67
DD52R comprises of 37mm deep indicator and 14mm spacer
