Kubler K 47.20, 7 Digit Counter
- RS Stock No.:
- 440-9681
- Mfr. Part No.:
- 1.710.200.012
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€25.81
(exc. VAT)
€31.75
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.81 |
*price indicative
- RS Stock No.:
- 440-9681
- Mfr. Part No.:
- 1.710.200.012
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Digit Height | 4mm | |
| Standards/Approvals | CE | |
| Series | K 47.20 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Digit Height 4mm | ||
Standards/Approvals CE | ||
Series K 47.20 | ||
Non Compliant
- COO (Country of Origin):
- DE
Shock Resistant Micro Adding - K47.20
Low power consumption: suitable for battery operation
Magnified large figures
Long service life
IP65 (front side)
Note
All have a count rate of 10Hz
