Kubler SHK 07.1 Hour Meter, 7 Digit, 4.5 → 35 V dc

Bulk discount available

Subtotal (1 unit)*

€48.31

(exc. VAT)

€59.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4€48.31
5 - 9€46.86
10 +€44.92

*price indicative

RS Stock No.:
442-8373
Distrelec Article No.:
303-99-521
Mfr. Part No.:
3.102.101.383
Manufacturer:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Supply Voltage

4.5 → 35 V dc

Function

Hour Meter

Input Type

Voltage

Connection Type

Clamp

Reset Method

No Reset

Number of Digits

7

Mounting Type

DIN Rail

Digit Height

4 mm

Display Range

0 → 99999.99

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Measurement Range

0 → 99999.99

Weight

55g

Series

SHK 07.1

COO (Country of Origin):
DE

Kubler Digital Hour Meter


The Kubler SHK 07.1 series micro hour meter is a 7-digit, DIN rail mount counter with clamp connection. It has a supply voltage rating ranges between 4.5VDC and 35VDC. This non-resettable counter is robust and extremely tamper-proof.

Features and Benefits


Height of figures is 4mm
High shock resistance
Low power consumption
Base mount counter
Magnified large figures
Data retention in case of power failure
Long service life
Measurement range is between 0 and 99999.99
Operation temperature ranges between -10°C and 55°C

Applications


General time measurement
Integration in control cabinets

Certifications


UL approved
IP52 rated

Related links