Kubler CODIX 923 Counter, 6 Digit LCD, 65kHz, 10 → 30 V dc
- RS Stock No.:
- 669-9316
- Distrelec Article No.:
- 137-60-610
- Mfr. Part No.:
- 6.923.0103.300
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€225.60
(exc. VAT)
€277.49
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.60 |
*price indicative
- RS Stock No.:
- 669-9316
- Distrelec Article No.:
- 137-60-610
- Mfr. Part No.:
- 6.923.0103.300
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 10 → 30 V dc | |
| Count Mode | Frequency, Pulse, Time | |
| Display Type | LCD | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Gate, Lock | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Count Direction | Bi-Directional | |
| Backlighting | Yes | |
| Maximum Count Frequency | 65kHz | |
| Display Range | -999999 → 999999 | |
| Measurement Range | -999999 → 999999 | |
| Maximum Operating Temperature | +65°C | |
| Weight | 125g | |
| Series | CODIX 923 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 10 → 30 V dc | ||
Count Mode Frequency, Pulse, Time | ||
Display Type LCD | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Gate, Lock | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Count Direction Bi-Directional | ||
Backlighting Yes | ||
Maximum Count Frequency 65kHz | ||
Display Range -999999 → 999999 | ||
Measurement Range -999999 → 999999 | ||
Maximum Operating Temperature +65°C | ||
Weight 125g | ||
Series CODIX 923 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
Kubler Digital Counter
The Kubler CODIX 923 series digital counter is a 6-digit multifunction, multicolour LCD display and single preset and panel mount device. It has voltage rating ranges between 10VDC and 30VDC. This counter has voltage input and relay output. With its 2-line display in 4 different versions, this counter is very easy to read and simple to program using the clearly laid out decade keys. Complex control tasks can be carried out using a batch count or total count function. It can be used as a preset counter, batch counter or totalizer. This counter has a maximum count frequency of 65KHz.
Kubler panel mounting 48mm x 48mm - electronic counters
Range of resettable counters/timers/rate meters has 45mm x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention is greater than 10 years.
Kubler panel mounting 48mm x 48mm - electronic counters
Range of resettable counters/timers/rate meters has 45mm x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention is greater than 10 years.
Features and Benefits
Direct input of preset via the front keys
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stages of key lockout
Step or tracking presets (eliminates the need for reprogramming of the pre-signal)
Plug-in screw terminals
Operating temperature ranges between -20°C and 65°C
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stages of key lockout
Step or tracking presets (eliminates the need for reprogramming of the pre-signal)
Plug-in screw terminals
Operating temperature ranges between -20°C and 65°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Control and monitoring systems
Manufacturing assembly lines
Certifications
IP65 rated
Related links
- Kubler CODIX 923 Counter 65kHz, 10 → 30 V dc
- Kubler CODIX 923 Counter 65kHz, 90 → 260 V ac
- Kubler CODIX 924 Counter 65kHz, 10 → 30 V dc
- Kubler CODIX 924 Counter 65kHz, 90 → 260 V ac
- Kubler CODIX 560 Counter 65kHz, 10 → 30 V dc
- Kubler Counter 65kHz, 100 → 240 V
- Kubler CODIX 924 Counter 60kHz, 90 → 260 V ac
- Kubler CODIX 901 Counter 30Hz, 3.6 V Battery
