Kubler CODIX 560, 6 Digit Counter
- RS Stock No.:
- 704-0667
- Mfr. Part No.:
- 6.560.010.300
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€259.94
(exc. VAT)
€319.73
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.94 |
*price indicative
- RS Stock No.:
- 704-0667
- Mfr. Part No.:
- 6.560.010.300
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Number of Digits | 6 | |
| Digit Height | 14mm | |
| Standards/Approvals | No | |
| Series | CODIX 560 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Number of Digits 6 | ||
Digit Height 14mm | ||
Standards/Approvals No | ||
Series CODIX 560 | ||
- COO (Country of Origin):
- DE
Kubler Digital Counter
The Kubler CODIX 560 series digital counter is a 6-digit, dual preset, LED display, multifunction counter as a tachometer, timer and position display all-in-one device. It has a voltage rating ranges between 10VDC and 30VDC. The 14 LED segments ensure easy reading even from a long distance and in poor lighting conditions. The large user-friendly front keys can be operated even when wearing gloves. This product can be used as a preset counter, batch counter or totalizer with up to 6 presets. It can solve a wide variety of control and monitoring tasks in every application. This counter has a maximum count frequency of 60KHz.
Features and Benefits
Scalable display and set Value
Front Dimensions 96mm x 48mm
Tracking presets eliminate the need for reprogramming of the pre-signal
Status display of the presets
3 predefined parameters
4-stage RESET modes and 3-stage keypad locking
Suitable for installation in mosaic systems
Many different count modes
Plug-in screw terminals
Operating temperature ranges between -20°C and 65°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Certifications
IP65 rated
EN 55011 class B
EN 61000-6-2
