Kubler CODIX 924 Counter, Counter, 6 Digit LCD, 65 kHz 30V dc
- RS Stock No.:
- 669-9340
- Distrelec Article No.:
- 137-60-642
- Mfr. Part No.:
- 6.924.0101.300
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€237.94
(exc. VAT)
€292.67
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.94 |
*price indicative
- RS Stock No.:
- 669-9340
- Distrelec Article No.:
- 137-60-642
- Mfr. Part No.:
- 6.924.0101.300
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Count Mode | Pulse, Frequency, Time | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Screw | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Count Direction | Bi-Directional | |
| Maximum Supply Voltage | 30V dc | |
| Digit Height | 85mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | -20°C | |
| Backlighting | Yes | |
| Depth | 91mm | |
| Weight | 125g | |
| Standards/Approvals | No | |
| Maximum Count Frequency | 65kHz | |
| Cutout Width | 45mm | |
| Cutout Height | 45mm | |
| Minimum Measurement | -999999 | |
| Maximum Measurement | 999999 | |
| Series | CODIX 924 | |
| Meter Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Count Mode Pulse, Frequency, Time | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Screw | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Count Direction Bi-Directional | ||
Maximum Supply Voltage 30V dc | ||
Digit Height 85mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature -20°C | ||
Backlighting Yes | ||
Depth 91mm | ||
Weight 125g | ||
Standards/Approvals No | ||
Maximum Count Frequency 65kHz | ||
Cutout Width 45mm | ||
Cutout Height 45mm | ||
Minimum Measurement -999999 | ||
Maximum Measurement 999999 | ||
Series CODIX 924 | ||
Meter Type Electronic | ||
- COO (Country of Origin):
- DE
Kubler Digital Counter
The Kubler CODIX 924 series digital counter is a 6-digit LCD display, multifunction 2,4 or 6 preset counter as a tachometer and timer all-in-one device. It has a voltage rating ranges between 100VAC and 240VAC. This product can be used as a preset counter, batch counter or totalizer with up to 6 presets. It can solve a wide variety of control and monitoring tasks in every application. This counter has a maximum count frequency of 65KHz.
Kubler Panel Mounting 48mm x 48mm - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45mm x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years
Features and Benefits
Direct input of presets via the front keys
Bi-directional counting
Relay output
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stages of key lockout
Step or tracking presets (eliminates the need for reprogramming of the pre-signal)
Plug-in screw terminals
Operating temperature ranges between -20°C and 65°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Certifications
IP65 rated
