Kubler CODIX 924 Counter, Counter, 6 Digit LCD, 65 kHz 30V dc
- RS Stock No.:
- 669-9347
- Mfr. Part No.:
- 6.924.0100.300
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€224.12
(exc. VAT)
€275.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €224.12 |
*price indicative
- RS Stock No.:
- 669-9347
- Mfr. Part No.:
- 6.924.0100.300
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Count Mode | Frequency, Pulse, Time | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Screw | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 30V dc | |
| Count Direction | Bi-Directional | |
| Minimum Operating Temperature | 65°C | |
| Digit Height | 85mm | |
| Backlighting | Yes | |
| Maximum Operating Temperature | -20°C | |
| Maximum Count Frequency | 65kHz | |
| Standards/Approvals | No | |
| Depth | 91mm | |
| Weight | 125g | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Minimum Measurement | -999999 | |
| Maximum Measurement | 999999 | |
| Meter Type | Electronic | |
| Series | CODIX 924 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Count Mode Frequency, Pulse, Time | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Screw | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 30V dc | ||
Count Direction Bi-Directional | ||
Minimum Operating Temperature 65°C | ||
Digit Height 85mm | ||
Backlighting Yes | ||
Maximum Operating Temperature -20°C | ||
Maximum Count Frequency 65kHz | ||
Standards/Approvals No | ||
Depth 91mm | ||
Weight 125g | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Minimum Measurement -999999 | ||
Maximum Measurement 999999 | ||
Meter Type Electronic | ||
Series CODIX 924 | ||
- COO (Country of Origin):
- DE
6 Digit Multifunction, LCD Display
Counter, Tachometer and Timer all in one device
Can be used as a preset counter, batch counter or totaliser
2 line 2 x 6 digits LCD display
Direct input of presets via the front keys or the Teach-In input
3 predefined settings for the most common parameter settings
Tracking presets eliminate the need for reprogramming of the pre-signal
4 stage RESET modes and 3 stage key lockout
Kubler Panel Mounting 48 x 48 - Electronic Counters
Range of Resettable Counters / Timers / Rate Meters. All have 45 x 45mm panel cut out and are sealed to IP65 (front fascia). Data retention greater than 10 years.
