Kubler BK14.11, 4 Digit Counter
- RS Stock No.:
- 704-0702
- Mfr. Part No.:
- 1.180.110.064
- Manufacturer:
- Kubler
Image representative of range
Subtotal (1 unit)*
€59.15
(exc. VAT)
€72.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.15 |
*price indicative
- RS Stock No.:
- 704-0702
- Mfr. Part No.:
- 1.180.110.064
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 4 | |
| Digit Height | 4mm | |
| Standards/Approvals | CE | |
| Series | BK14.11 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 4 | ||
Digit Height 4mm | ||
Standards/Approvals CE | ||
Series BK14.11 | ||
- COO (Country of Origin):
- DE
Pulse Counter with Reset - BK14
4-digit totaliser with manual reset
Suitable for general counting, time, performance and rate measuring
Very high operating life; 200 x 106 pulses
Stainless steel shaft
Flush mount with 2 mounting holes
