Hengstler TICO 772 Counter, Counter, 6 Digit LCD, 60 kHz 24V ac
- RS Stock No.:
- 704-3136
- Mfr. Part No.:
- 0 772 112
- Manufacturer:
- Hengstler
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€260.66
(exc. VAT)
€320.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €260.66 |
| 5 - 9 | €252.56 |
| 10 + | €247.10 |
*price indicative
- RS Stock No.:
- 704-3136
- Mfr. Part No.:
- 0 772 112
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Count Mode | Second, Minutes | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Plug, Screw | |
| Reset Method | Automatic & Manual | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 24V ac | |
| Minimum Operating Temperature | 50°C | |
| Digit Height | 9.3mm | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 0°C | |
| Weight | 200g | |
| Standards/Approvals | No | |
| Maximum Count Frequency | 60kHz | |
| Depth | 110mm | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Series | TICO 772 | |
| Meter Type | Digital | |
| Minimum Measurement | 0.0001 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Count Mode Second, Minutes | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Plug, Screw | ||
Reset Method Automatic & Manual | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 24V ac | ||
Minimum Operating Temperature 50°C | ||
Digit Height 9.3mm | ||
Backlighting Yes | ||
Maximum Operating Temperature 0°C | ||
Weight 200g | ||
Standards/Approvals No | ||
Maximum Count Frequency 60kHz | ||
Depth 110mm | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Series TICO 772 | ||
Meter Type Digital | ||
Minimum Measurement 0.0001 | ||
- COO (Country of Origin):
- DE
Multifunctional Counter - tico 772
Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)
Typical applications:
Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling
Hengstler Panel Mounting 48 x 48
Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.
Note
The highest count frequency of 60 kHz can only be reached at a special calibration and parameter, this is otherwise quoted at 30 kHz
Related links
- Hengstler TICO 772 Counter 60kHz, 24 V ac
- Hengstler TICO 772 Counter 60kHz, 230 V ac
- Hengstler TICO 772 Counter 60kHz, 115 V ac
- Hengstler TICO 772 Counter 60kHz, 12 → 30 V dc
- Hengstler TICO 773 Batch Counter Tachometer 6 Digit LCD 100 → 240 V ac
- Hengstler TICO 774 Batch Counter Tachometer 6 Digit LCD 100 → 240 V ac
- Hengstler TICO 773 Batch Counter Tachometer 6 Digit LCD 12 → 30 V dc
- Hengstler TICO 774 Batch Counter Tachometer 6 Digit LCD 12 → 30 V dc
