Hengstler TICO 772, 6 Digit Counter
- RS Stock No.:
- 704-3164
- Mfr. Part No.:
- 0 772 401
- Manufacturer:
- Hengstler
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€248.86
(exc. VAT)
€306.10
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €248.86 |
| 5 - 9 | €241.14 |
| 10 + | €235.92 |
*price indicative
- RS Stock No.:
- 704-3164
- Mfr. Part No.:
- 0 772 401
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Reset Method | Automatic & Manual | |
| Number of Digits | 6 | |
| Digit Height | 9.3mm | |
| Standards/Approvals | No | |
| Series | TICO 772 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Reset Method Automatic & Manual | ||
Number of Digits 6 | ||
Digit Height 9.3mm | ||
Standards/Approvals No | ||
Series TICO 772 | ||
- COO (Country of Origin):
- DE
Hengstler Digital Counter
The Hengstler TICO 772 series digital counter is a three preset multifunctional panel mount counter that includes a tachometer, timer, shift counter and batch counter. It has a 6-digit LCD display and display and preset range of -999,999 to +999,999. This counter has voltage input and relay output. It has a voltage rating ranging between 12VDC and 30VDC. It is easy to program, 4 keys to directly address presets, prescaler and separate totalizer. This counter has a maximum count frequency of 60KHz.
Note:
The highest count frequency of 60KHz can only be reached at a special calibration and parameter. This is otherwise quoted at 30KHz.
Features and Benefits
Easy to operate
Four different backlight colours
Intensity of backlighting can now be adjusted
Large, clearly readable display
Easy installation via plug-in terminals
Relay outputs
Alarm signal display flashes when preset 0, 1 or 2 are Active
Front dimension is 48mm x 48mm
Operating temperature ranges between 0°C and 50°C
Applications
Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling
Certifications
IP65 rated
EN 61 010-1/IEC 61010-1
UL approved
CSA certified
Related links
- Hengstler TICO 772, 6 Digit Counter
- Hengstler TICO 774, 6 Digit Counter
- Hengstler TICO 773, 6 Digit Counter
- Hengstler TICO 731 Counter 6 Digit LED, 7.5 kHz 24V dc
- Hengstler TICO 731 Counter 8 Digit LCD, 7.5 kHz 24V dc
- Hengstler TICO 731 Counter 8 Digit LCD, 30 Hz 24V
- Hengstler TICO 731 6 Digit LED, 7.5 kHz 24V dc
- Hengstler Counter 6 Digit Mechanical
