Hengstler TICO 774, 6 Digit Counter
- RS Stock No.:
- 878-0965
- Mfr. Part No.:
- RS0774342
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
€346.67
(exc. VAT)
€426.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.67 |
*price indicative
- RS Stock No.:
- 878-0965
- Mfr. Part No.:
- RS0774342
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Counter | |
| Number of Digits | 6 | |
| Standards/Approvals | CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL | |
| Series | TICO 774 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Counter | ||
Number of Digits 6 | ||
Standards/Approvals CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL | ||
Series TICO 774 | ||
- COO (Country of Origin):
- DE
Multifunctional Counter - Tico 774
Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are Active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)
Typical Applications:
Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling
Hengstler Panel Mounting 48 x 48
Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.
Related links
- Hengstler TICO 774, 6 Digit Counter
- Hengstler TICO 773, 6 Digit Counter
- Hengstler TICO 772, 6 Digit Counter
- Hengstler TICO 731 Counter 6 Digit LED, 7.5 kHz 24V dc
- Hengstler TICO 731 6 Digit LED, 7.5 kHz 24V dc
- Hengstler TICO 731 Counter 8 Digit LCD, 7.5 kHz 24V dc
- Hengstler TICO 731 Counter 8 Digit LCD, 30 Hz 24V
- Hengstler TICO 731 Counter 8 Digit LCD, 30 Hz 24V dc
