Crouzet CTR48, 6 Digit Counter

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€439.13

(exc. VAT)

€540.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€439.13-
5 - 9€417.184%
10 - 24€395.229%
25 - 49€373.2714%
50 +€360.3017%

*price indicative

RS Stock No.:
725-9379
Mfr. Part No.:
87621112
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Reset Method

Manual

Number of Digits

6

Digit Height

9mm

Standards/Approvals

No

Series

CTR48

COO (Country of Origin):
DE

Single/Dual Preset Multifunction LCD Counters - CTR48


Counter, tachometer, chronometer, multi-totaliser, batch counter, preselection totaliser

Maximum input frequency 40 KHz

Simple parameter setting, configuration using text menus

Easy modification of presets

Scaling factor

5 A changeover relay and solid state output

Removable connectors

Backlit LCD display (orange): 2 lines, 6 digits or multicoloured display (green-red)

IP65 sealed panel protection

Option of locking the keypad, completely or partially (preset, programming)

Accessories include 72 x 72, 55 x 55 cut-out or a DIN rail adaptor

Approvals

UL, CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy