Crouzet CIM15 Counter, 7 Digit Mechanical 24V ac
- RS Stock No.:
- 726-3166
- Mfr. Part No.:
- 99778710
- Manufacturer:
- Crouzet
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€79.98
(exc. VAT)
€98.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €79.98 | - |
| 5 - 9 | €76.00 | 4% |
| 10 - 24 | €71.98 | 10% |
| 25 - 49 | €69.05 | 13% |
| 50 + | €67.27 | 15% |
*price indicative
- RS Stock No.:
- 726-3166
- Mfr. Part No.:
- 99778710
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 24V ac | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 32.4mm | |
| Cutout Height | 13mm | |
| Cutout Width | 30mm | |
| Series | CIM15 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 24V ac | ||
Digit Height 4mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 32.4mm | ||
Cutout Height 13mm | ||
Cutout Width 30mm | ||
Series CIM15 | ||
- COO (Country of Origin):
- DE
Panel Mounting CIM15 15 x 32 Series
7 digits with a digit height of 4 mm
Without manual reset
White digits on a black background
Compact size
Built-in fixing clip
IP65 protection rating (panel only)
Approvals
CE
Related links
- Crouzet CIM15 Counter, 7 Digit Mechanical 24V dc
- Crouzet CHMDR Hour Meter, 7 Digit Mechanical 24V ac
- Crouzet CIM24 Counter, 5 Digit Mechanical 24V ac
- Crouzet CIM24 Counter, 6 Digit Mechanical 24V ac
- Crouzet CMM48 Counter, 7 Digit Mechanical 264V ac
- Crouzet CIM24 Counter, 5 Digit Mechanical 24V dc
- Hengstler Counter 7 Digit Mechanical
- Hengstler Colibri 490 Counter 7 Digit Mechanical
