Crouzet CHMDR Hour Meter, 7 Digit Mechanical 24V ac
- RS Stock No.:
- 726-3273
- Mfr. Part No.:
- 99793710
- Manufacturer:
- Crouzet
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€64.42
(exc. VAT)
€79.24
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €64.42 | - |
| 5 - 9 | €61.19 | 5% |
| 10 - 24 | €58.01 | 9% |
| 25 - 49 | €54.77 | 14% |
| 50 + | €52.86 | 17% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€21.89
(exc. VAT)
€26.92
(inc. VAT)
- RS Stock No.:
- 726-3273
- Mfr. Part No.:
- 99793710
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V ac | |
| Count Direction | Adding | |
| Digit Height | 3.5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Series | CHMDR | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Hour Meter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V ac | ||
Count Direction Adding | ||
Digit Height 3.5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Series CHMDR | ||
- COO (Country of Origin):
- DE
CHMDR Series Hour Counters
Width equivalent to 2 modules
Capacity up to 100.000 hrs (99.999.99 hrs)
Extended temperature range of -10 → +70 °C (a version)
DIN rail mounted according to EN 50022
IP65 protection rating on panel
Highly resistant to shocks and impacts
Colour: RAL 7035 grey
Screw terminal connection type
Approvals
CE
Related links
- Crouzet CHMDR Hour Meter, 7 Digit Mechanical 27V dc
- Crouzet CHMDR Hour Meter, 7 Digit Mechanical 230V ac
- Crouzet CHMDR Hour Meter, 6 Digit Mechanical 460V
- Crouzet CHMDR Hour Meter, 6 Digit Mechanical 36V
- Crouzet CHMDR Hour Meter, 6 Digit Mechanical 80V
- Crouzet CIM15 Counter, 7 Digit Mechanical 24V ac
- Crouzet CHM24 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V dc

