Crouzet Counter, 7 Digit, 30 V ac
- RS Stock No.:
- 726-3227
- Mfr. Part No.:
- 99782718
- Manufacturer:
- Crouzet
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-3227
- Mfr. Part No.:
- 99782718
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 30 V ac | |
| Count Mode | Hours | |
| Display Type | Mechanical | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mounting Type | Panel Mount | |
| Count Direction | Adding | |
| Digit Height | 4 mm | |
| Display Range | 99999.99 | |
| Weight | 50g | |
| Maximum Temperature | +50°C | |
| Maximum Operating Temperature | +50°C | |
| Measurement Range | 99999.99 | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 30 V ac | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type Panel Mount | ||
Count Direction Adding | ||
Digit Height 4 mm | ||
Display Range 99999.99 | ||
Weight 50g | ||
Maximum Temperature +50°C | ||
Maximum Operating Temperature +50°C | ||
Measurement Range 99999.99 | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
CHM24 Series Hour Counters
Vac: count capacity 100.000 hrs (99.999.99 hrs)
Vdc: count capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
IP65 protection rated
Highly resistant to shocks and impacts
Compact size
Excellent visibility due to the large digit size
Vdc: count capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
IP65 protection rated
Highly resistant to shocks and impacts
Compact size
Excellent visibility due to the large digit size
Approvals
CE
