Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€95.81
(exc. VAT)
€117.85
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €95.81 | - |
| 5 - 9 | €91.97 | 4% |
| 10 + | €89.08 | 7% |
*price indicative
- RS Stock No.:
- 348-2023
- Mfr. Part No.:
- H7ET-NV-H
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 7 | |
| Digit Height | 8.6mm | |
| Standards/Approvals | No | |
| Series | H7E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 7 | ||
Digit Height 8.6mm | ||
Standards/Approvals No | ||
Series H7E | ||
Omron H7E Series Counter, LCD Display, Screw Connection - H7ET-NV-H
This counter is a versatile industrial device designed for precise counting and time measurement applications. With a user-friendly flush mount design, it boasts a backlit LCD display that ensures clarity in dimly lit conditions. The device features a 7-digit counter display, weighing 60g, and operates within a voltage input range of 4.5 to 30V DC, making it suitable for various automation and electrical projects.
Features & Benefits
• Backlit LCD enhances visibility in low-light settings
• Manual reset functionality allows for quick adjustments
• Temperature-resistant operation from -10 °C to +55 °C supports diverse environments
• LCD digital counter with a display range of 0 to 999999.9
• Designed for screw connections, simplifying installation and integration
• Compact dimensions facilitate easy installation in tight spaces
Applications
• Used for precise measurement in production lines
• Integrates into machinery for accurate counting of cycles
• Suitable for time tracking in facility management
How does the backlighting feature enhance usability?
The backlighting allows for easy reading of the display in poorly lit conditions, ensuring users can monitor counts and time effectively during any task.
What kind of input voltage can be used with this device?
It operates on a wide voltage range from 4.5 to 30V DC, making it compatible with various power supply setups in the field of automation.
Can it be mounted on surfaces other than flush mount?
While it is primarily designed for flush mounting, its compact size allows some flexibility for installation in alternative configurations as long as proper clearance is maintained.
What steps are necessary for resetting the counter?
The manual reset function can be easily engaged via the dedicated reset switch located on the front panel, allowing for prompt and hassle-free adjustments during operation.
