RS PRO Counter, 6 Digit LED, 20kHz, 230 V ac
- RS Stock No.:
- 808-6639
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€122.46
(exc. VAT)
€150.63
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €122.46 |
| 5 - 9 | €117.56 |
| 10 + | €112.67 |
*price indicative
- RS Stock No.:
- 808-6639
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 230 V ac | |
| Count Mode | Seconds | |
| Display Type | LED | |
| Input Type | Transistor | |
| Function | Counter | |
| Connection Type | Flying Lead | |
| Reset Method | Automatic, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Count Direction | Bi-Directional | |
| Digit Height | 8 mm, 13.2 mm | |
| Maximum Count Frequency | 20kHz | |
| Cutout Size | 96 x 96 mm | |
| Display Range | 0 → 99.99 | |
| Approvals | CE; GOST-R | |
| Measurement Range | 0 → 99.99 | |
| Maximum Temperature | +50°C | |
| Maximum Operating Temperature | +50°C | |
| Meter Type | Mechanical | |
| Depth | 96mm | |
| Cutout Width | 96mm | |
| Minimum Operating Temperature | 0°C | |
| Weight | 340g | |
| Cutout Height | 96mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 230 V ac | ||
Count Mode Seconds | ||
Display Type LED | ||
Input Type Transistor | ||
Function Counter | ||
Connection Type Flying Lead | ||
Reset Method Automatic, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Count Direction Bi-Directional | ||
Digit Height 8 mm, 13.2 mm | ||
Maximum Count Frequency 20kHz | ||
Cutout Size 96 x 96 mm | ||
Display Range 0 → 99.99 | ||
Approvals CE; GOST-R | ||
Measurement Range 0 → 99.99 | ||
Maximum Temperature +50°C | ||
Maximum Operating Temperature +50°C | ||
Meter Type Mechanical | ||
Depth 96mm | ||
Cutout Width 96mm | ||
Minimum Operating Temperature 0°C | ||
Weight 340g | ||
Cutout Height 96mm | ||
- COO (Country of Origin):
- TR
96 x 96 Programmable Counter- Single Set
Single set programmable counters designed to be used in a comprehensive range of applications. With 96 x 96mm mounting this is highly versatile from both a mounting and function perspective
Features include:
6 Digit LED display
Set, reset direction and enter membrane buttons
24V & 230V options available
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250V (Resistive Load)
Supports NPN/PNP operation
Inputs for capacitive & proximity sensors and an encoder
Manual & automatic reset options
6 Digit LED display
Set, reset direction and enter membrane buttons
24V & 230V options available
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250V (Resistive Load)
Supports NPN/PNP operation
Inputs for capacitive & proximity sensors and an encoder
Manual & automatic reset options
Suitable application fields include:
Machine processing of glass, marble, plastic, sheet iron & fabric
Filling systems
Quality control roller systems
Packaging machinery
Measurement automation
Machine processing of glass, marble, plastic, sheet iron & fabric
Filling systems
Quality control roller systems
Packaging machinery
Measurement automation
Standards
GOST-R & CE Approved
