Trumeter 7000, 6 Digit Counter
- RS Stock No.:
- 815-8334
- Mfr. Part No.:
- 7000
- Manufacturer:
- Trumeter
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.92
(exc. VAT)
€34.34
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.92 |
| 5 - 9 | €27.12 |
| 10 + | €26.48 |
*price indicative
- RS Stock No.:
- 815-8334
- Mfr. Part No.:
- 7000
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Reset Method | Electrical | |
| Number of Digits | 6 | |
| Digit Height | 85mm | |
| Standards/Approvals | No | |
| Series | 7000 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Reset Method Electrical | ||
Number of Digits 6 | ||
Digit Height 85mm | ||
Standards/Approvals No | ||
Series 7000 | ||
- COO (Country of Origin):
- MY
Trumeter Digital Miniature Counter
The Trumeter 6-digit miniature counter is a PCB or panel-mount totalising counter with an LCD display. Designed for minimal power requirements, this device has voltage rating ranges between 2.6VDC and 3.4VDC. It is configured to count electro-mechanical contact closure events using an external resistor and capacitor to eliminate contact bounce.
It has a maximum frequency count 10KHz.
Features and Benefits
Uses the latest CMOS circuitry to achieve quiescent current consumption of less than 5μA
6mm black character high contrast LCD display
External reset input
Resettable
Low voltage count input
Operation temperature ranges between -10°C and 60°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Certifications
IP40 rated
DIN40050
UL approved
CE certified
