Trumeter 7922, 6 Digit Counter
- RS Stock No.:
- 921-1732
- Mfr. Part No.:
- 7922
- Manufacturer:
- Trumeter
Get a bulk buy discount
Add 5 more to save €9.95
View bulk pricing optionsSubtotal (1 unit)*
€284.77
(exc. VAT)
€350.27
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 15 December 2026
- Plus 3 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €284.77 | - |
| 5 - 9 | €282.78 | €9.95 |
| 10 + | €256.31 | €284.60 |
*price indicative
- RS Stock No.:
- 921-1732
- Mfr. Part No.:
- 7922
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Number of Digits | 6 | |
| Digit Height | 7mm | |
| Standards/Approvals | No | |
| Series | 7922 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Number of Digits 6 | ||
Digit Height 7mm | ||
Standards/Approvals No | ||
Series 7922 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
LCD Preset Counter with Prescaler- 7922 Series
This versatile preset LCD counter is highly programmable and features a prescaler, quadrature input and EEPROM data storage. The display is a supertwist high visibility backlit LCD that can be viewed from any angle, making this counter highly suitable for any application. The count is shown on the main display, while the preset Value is shown on the lower display.
• Simple programming via menu driven display
• 2 Rows of 6-digits, High visibility supertwist LCD display
• Backlight programmable ON, OFF or Auto
• Configure for quadrate or uni-directional input, dual preset or single preset with batch preset
• 40 years data retention with no power
• Programmable decimal point up to 3 places
• Operates from 85-265 V ac or 10-26 V dc
• 12 V dc output to drive a sensor (when AC powered)
• Wide range of prescaling
• Opto-isolated inputs
• Output relay contacts rated at 5A
• Output can be set to latch or Pulse with programmable Pulse duration
• IP65 DIN case
