Hengstler TICO 774 Batch Counter, Shift Counter, Tachometer, Timer, 6 Digit LCD, 60kHz, 100 → 240 V ac
- RS Stock No.:
- 878-0978
- Distrelec Article No.:
- 303-73-585
- Mfr. Part No.:
- RS0774542
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
€346.70
(exc. VAT)
€426.44
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €346.70 |
*price indicative
- RS Stock No.:
- 878-0978
- Distrelec Article No.:
- 303-73-585
- Mfr. Part No.:
- RS0774542
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 100 → 240 V ac | |
| Display Type | LCD | |
| Function | Batch Counter, Shift Counter, Tachometer, Timer | |
| Input Type | Logic | |
| Connection Type | Cable | |
| Reset Method | Automatic, Electrical, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay, RS232 Interface | |
| Count Direction | Uni-Directional | |
| Digit Height | 7.2 (Second Line) mm, 9.3 (First Line) mm | |
| Backlighting | Yes | |
| Maximum Count Frequency | 60kHz | |
| Cutout Size | 45 x 45 mm | |
| Measurement Range | -999999 → 999999 | |
| Minimum Operating Temperature | 0°C | |
| Minimum Measurement | -999999 | |
| Maximum Operating Temperature | +50°C | |
| Approvals | CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL | |
| Meter Type | Electronic | |
| Depth | 118mm | |
| Cutout Width | 45mm | |
| Cutout Height | 45mm | |
| Series | TICO 774 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 100 → 240 V ac | ||
Display Type LCD | ||
Function Batch Counter, Shift Counter, Tachometer, Timer | ||
Input Type Logic | ||
Connection Type Cable | ||
Reset Method Automatic, Electrical, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay, RS232 Interface | ||
Count Direction Uni-Directional | ||
Digit Height 7.2 (Second Line) mm, 9.3 (First Line) mm | ||
Backlighting Yes | ||
Maximum Count Frequency 60kHz | ||
Cutout Size 45 x 45 mm | ||
Measurement Range -999999 → 999999 | ||
Minimum Operating Temperature 0°C | ||
Minimum Measurement -999999 | ||
Maximum Operating Temperature +50°C | ||
Approvals CSA, EN 61010-1, IEC, IEC 61010-1, RoHS, UL | ||
Meter Type Electronic | ||
Depth 118mm | ||
Cutout Width 45mm | ||
Cutout Height 45mm | ||
Series TICO 774 | ||
- COO (Country of Origin):
- DE
Multifunctional Counter - Tico 774
Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)
Typical Applications:
Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling
Hengstler Panel Mounting 48 x 48
Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.
Related links
- Hengstler TICO 774 Batch Counter Tachometer 6 Digit LCD 100 → 240 V ac
- Hengstler TICO 774 Batch Counter Tachometer 6 Digit LCD 12 → 30 V dc
- Hengstler TICO 773 Batch Counter Tachometer 6 Digit LCD 100 → 240 V ac
- Hengstler TICO 773 Batch Counter Tachometer 6 Digit LCD 12 → 30 V dc
- Hengstler TICO 772 Counter 60kHz, 12 → 30 V dc
- Hengstler TICO 772 Counter 60kHz, 230 V ac
- Hengstler TICO 772 Counter 60kHz, 24 V ac
- Hengstler TICO 772 Counter 60kHz, 115 V ac
